You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

33612A CAL DU

Function Generator, Calibrated, Arbitrary, 2 Channel, 80 MHz, 33600A Series

KEYSIGHT TECHNOLOGIES 33612A CAL DU
KEYSIGHT TECHNOLOGIES 33612A CAL DU
KEYSIGHT TECHNOLOGIES 33612A CAL DU
KEYSIGHT TECHNOLOGIES 33612A CAL DU
KEYSIGHT TECHNOLOGIES 33612A CAL DU
KEYSIGHT TECHNOLOGIES 33612A CAL DU
KEYSIGHT TECHNOLOGIES 33612A CAL DU
KEYSIGHT TECHNOLOGIES 33612A CAL DU
KEYSIGHT TECHNOLOGIES 33612A CAL DU
KEYSIGHT TECHNOLOGIES 33612A CAL DU
KEYSIGHT TECHNOLOGIES 33612A CAL DU
KEYSIGHT TECHNOLOGIES 33612A CAL DU
×
×

The actual product may differ from image shown

Manufacturer Part No:
33612A CAL DU
Newark Part No.:
12AC8273
Product Range
33600A Series
Technical Datasheet:
33612A CAL DU   Datasheet
See all Technical Docs

Product Range Selector (33600A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function, Pulse

:
2 Channel

:
33600A Series

:
80MHz

:
AM, BPSK, FM, FSK, PM, PWM, Sum

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 33612A CAL DU from Keysight Technologies is a 33600A series 80MHz, 2-channel Trueform waveform generator. This waveform generator with exclusive Trueform signal generation technology offer more capability, fidelity and flexibility than previous generation direct digital synthesis (DDS) generators. It has sine, square, ramp, pulse, triangle, gaussian noise, PRBS (Pseudorandom Binary Sequence), DC waveforms and cardiac, exponential fall, exponential rise, gaussian pulse, haversine, lorentz, D-Lorentz, negative ramp, sinc built-in arbitrary. The waveform generator supports continuous, modulate, frequency sweep, counted burst, gated burst operating modes and AM, FM, PM, FSK, BPSK, PWM, sum (carrier + modulation) modulation types. It features USB, LAN (LXI-Core), GPIB optional for quick and easy connectivity to PC or network. The dimension is 261.1mm x 103.8mm x 303.2mm (with bumpers), 212.8mm x 88.3mm x 272.3mm (bumpers removed) (W x H x D).
  • Calibrated with data and uncertainties Trueform waveform generator
  • Generates Trueform arbitrary waveforms with less jitter, more fidelity and greater resolution
  • 660MSa/s sampling rate for higher time resolution arbitrary waveforms, BenchVue enabled
  • Unmatched capabilities for generating a full range of signals for the most demanding requirements
  • Line waves with 5x lower harmonic distortion for more pure signals
  • Waveform summing and combining capability, operating temperature range from 0 to 55°C
  • 14bit resolution with 1mVpp to 10Vpp amplitude for greater amplitude accuracy
  • 4.3inch colour TFT, WQVGA (480 x 272) with LED backlight, 2U x ½ rack width, 3.5Kg weight
  • Pulses up to 80MHz with <1ps jitter for more precise timing instrument features
  • 100 to 240V, 50/60Hz, 100 to 120V, 400Hz line voltage and 75W, 150VA power consumption

Applications

Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Supplier Direct Ship

Will ship in 2-3 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$7,442.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7,442.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --