You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

33210A

Function Generator, Arbitrary Waveform, 1 Channel, 10 MHz, 332XX Series

The actual product may differ from image shown

Manufacturer Part No:
33210A
Newark Part No.:
02P0684
Product Range
33200A Series
Technical Datasheet:
33210A   Datasheet
See all Technical Docs

Product Information


:
Arbitrary, Function

:
1 Channel

:
33200A Series

:
10MHz

:
AM, FM, PWM

:
3 Years

:
US

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight Technologies 33210A Function/Arbitrary Waveform Generator is the latest addition to the 332XX family. Waveforms are generated using direct digital synthesis (DDS) technology which creates stable, accurate low distortion sine waves as well as square waves with fast rise and fall times up to 10 MHz and linear ramp waves up to 100 kHz. For user defined waveforms, option 002 provides 14-bit, 50 MSa/s 8K point Arbitrary Waveform Generation.
  • 10 MHz Sine and Square waveforms
  • Pulse, Ramp, Triangle, Noise, and DC waveforms
  • Optional 14-bit, 50 MSa/s, 8K point Arbitrary Waveform Generator
  • AM, FM, and PWM modulation types
  • Linear & logarithmic sweeps and burst operation
  • 10 mVpp to 10 Vpp amplitude range
  • Graph mode for visual verification of signal settings
  • Connect via USB, GPIB and LAN
  • Fully compliant to LXI Class C specification
  • Power Rating: 100-240 V @ 50/60 Hz, 100-120 V @ 400 Hz

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Keysight 33210A, Operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, USB cable, and power cord

Alternatives for 33210A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

16 in stock for same day shipping
 
Check Stock & Lead Times

11 more will be available on 8/25/20
11 more will be available on 9/2/20

$1,433.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,433.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.