You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

33210A CAL D

Arbitrary, Calibrated, Direct Digital Synthesis (DDS), 1 Channel, 10 MHz, 332XX Series

33210A CAL D - Arbitrary, Calibrated, Direct Digital Synthesis (DDS), 1 Channel, 10 MHz, 332XX Series

The actual product may differ from image shown

Manufacturer Part No:
33210A CAL D
Newark Part No.:
12AC8242
Product Range
332XX Series
Technical Datasheet:
33210A CAL D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal

:
1 Channel

:
332XX Series

:
10MHz

:
AM, FM, PWM

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 33210A CAL D from Keysight Technologies is a 10MHz function/arbitrary waveform generator. The waveforms are generated using DDS technology which creates stable, accurate low distortion sine waves as well as square waves with fast rise and fall times up to 10MHz and linear ramp waves up to 100KHz. The 33210A can generate variable edge time pulses up to 5MHz. With variable period, pulse width and amplitude the 33210A is ideally suited to a wide variety of applications requiring a flexible pulse signal. Front panel operation is straight forward and user friendly. The knob or numeric keypad can be used to adjust frequency, amplitude, offset and other parameters. Linear and logarithmic sweeps are also built in with sweep rates selectable from 1ms to 500s. Burst mode operation allows for a user selected number of cycles per trigger. GPIB, LAN LXI-C Ethernet 10/100 and USB 2.0 interfaces are all standard, plus user get full programmability using SCPI commands.
  • Calibrated with data function/arbitrary waveform generator
  • Uncompromising performance at an affordable price, easy to use functionality
  • CAT II 100 to 240V at 50/60Hz (-5%, +10%), 100 to 120V at 400Hz (±10%) power, 50VA power consumption
  • Sine, square, ramp, triangle, pulse, noise, DC waveforms and internal AM, FM, PWM modulation type
  • 10mVpp to 10Vpp amplitude range, graph mode for visual verification of signal settings
  • IEC 61010, pollution degree 2, indoor location environment use, 0 to 55°C operating temperature
  • 1mHz to 10MHz sine/square, 1mHz to 5MHz pulse, 1mHz to 100KHz ramp/triangle, 7MHz noise waveforms
  • Frequency accuracy of ±(10ppm + 3pHz) in 90 days, ±(20ppm + 3pHz) in 1 year
  • Safety designed to UL-1244, CSA 1010, EN61010 and EMC tested to MIL-461C, EN55011, EN50082-1
  • 261.1mm x 103.8mm x 303.2mm (benchtop), 212.88mm x 88.3mm x 272.3mm dimension and 3.4Kg weight

Applications

Test & Measurement

Contents

33210A function/arbitrary waveform generator, Operating manual, Service manual, Quick reference guide, IntuiLink waveform editor software, Test data, USB cable, Power cord.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

Supplier Direct Ship

With you in 3 business days

Non-Cancelable / Non Returnable

$1,622.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,622.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange