You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

24-6337-0027 - 

Solder Wire, 63/37, 0.031" Diameter, 183°C, 1lb

24-6337-0027 - Solder Wire, 63/37, 0.031" Diameter, 183°C, 1lb

The actual product may differ from image shown

Manufacturer Part No:
24-6337-0027
Newark Part No.:
34C5655
Product Range
44 Series
Technical Datasheet:
24-6337-0027   Datasheet
See all Technical Docs

Product Information

:
Rosin Activated RA
:
63, 37 Sn, Pb
:
0.787mm
:
0.031"
:
183°C
:
453.592g
:
1lb
:
44 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-6337-0027 is a Solder Wire, Sn63+Pb37 Alloy. Rosin 44® is a high activity RA core flux designed for excellent instant wetting action, even on Nickel surfaces. Although 44® is a RA-based material, the residues are non-corrosive if not cleaned. Per J-STD-004, 44® is classified as ROM1 flux.
  • Core size - 66

Applications

Maintenance & Repair

Alternatives for 24-6337-0027

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $24.83   10+ $24.14   20+ $22.76   More Pricing...

Restricted Item Add
     

Each

1+ $21.22   10+ $21.22   20+ $21.22   50+ $21.22   More Pricing...

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

163 In stock

163 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/1/19

( $34.09   (inc. VAT))

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $34.09 ($34.09)
 
50+ $33.34 ($33.34)
 
100+ $32.03 ($32.03)
 
250+ $30.72 ($30.72)
 
500+ $30.16 ($30.16)
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note