You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EB-STM32F4DISCOVERY - 

Expansion Board, Add an LCD Interface to STM32F4 Discovery, LED Backlight Driver

EB-STM32F4DISCOVERY - Expansion Board, Add an LCD Interface to STM32F4 Discovery, LED Backlight Driver

The actual product may differ from image shown

Manufacturer Part No:
EB-STM32F4DISCOVERY
Newark Part No.:
48W2064
See all Technical Docs

Product Information

:
STMicroelectronics
:
ARM
:
Cortex-M4F
:
STM32
:
STM32F4xx
:
Requires STM32F4 DISCOVERY Board
:
Expansion Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EB-STM32F4DISCOVERY is an extension board for the STM32F4DISCOVERY development board. It adds an LCD interface to STM32F4 Discovery. The expansion board has build in LED backlight driver circuit and 60 pin FPC connector for the LCDs. And also have a micro SD card slot, can be interface to STM32F4 by SD interface.
  • Two 50 pin socket connect to STM32F4DISCOVERY MCU board
  • 60 pin ZIF connector to LCD module

Applications

Imaging, Video & Vision

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

23 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

$6.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $10.00
$6.67