You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B214 - 

Ultrasonic Proximity Sensor, B214, PCB with Transmitter and Receiver, 4 to 32", 9 to 12 Vdc, 120 mA

B214 - Ultrasonic Proximity Sensor, B214, PCB with Transmitter and Receiver, 4 to 32", 9 to 12 Vdc, 120 mA

The actual product may differ from image shown

Manufacturer Part No:
B214
Newark Part No.:
38C5560
Technical Datasheet:
B214   Datasheet
See all Technical Docs

Product Overview

Ultrasonic Proximity Sensor Kit combines an ultrasonic sender and receiver, mounted on the same PC board, to detect the presence of large objects. Use as a proximity alarm or as vehicle back up alarm. Range is adjustable from 4~32". Sensitivity is adjusted via board mounted potentiometer, LED lights when object is detected. Requires 9~12VDC, 120mA. Board measures 21/4" (W) x 13/4" (D) x 3/4" (H). Includes all components, assembly required.
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
To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$5.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $13.38
$5.58
 
5+ $11.33
$5.58
 
10+ $10.39
$5.58
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note