You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T520V107M006ATE045

Tantalum Polymer Capacitor, KO-CAP®, 100 µF, ± 20%, 6.3 V, V, 0.045 ohm, 2917 [7343 Metric]

KEMET T520V107M006ATE045
Video
×
×

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520V107M006ATE045
Newark Part No.:
88K7323
Product Range
T52X/T530 KO-CAP® Series
See all Technical Docs

Product Range Selector (T52X/T530 KO-CAP® Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
6.3V

:
± 20%

:
V

:
2917 [7343 Metric]

:
2917 [7343 Metric]

:
0.045ohm

:
7.3mm

:
-55°C

:
4.3mm

:
105°C

:
1.8mm

:
T52X KO-CAP®

:
2A

:
2917

:
T52X/T530 KO-CAP® Series


:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $1.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --