You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T494A106K010AT

Surface Mount Tantalum Capacitor, 10 µF, 10 V, 1206 [3216 Metric], T494 Series, ± 10%, -55 °C

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T494A106K010AT
Newark Part No.:
05N1513
Product Range
T494 Series
Technical Datasheet:
T494A106K010AT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
10V

:
1206 [3216 Metric]

:
T494 Series

:
± 10%

:
-55°C

:
125°C

:
1.8ohm

:
A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The T494 series SMD Tantalum Capacitor specifically designed for highly automated surface mount processes and equipment. This product meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
  • Symmetrical and compliant terminations
  • Laser-marked case
  • 100% Surge current test on C, D, E, U, V, X sizes
  • Halogen-free epoxy
  • 0.1 to 470μF Capacitance range
  • 2.5 to 50V Voltage range
  • Extended range values
  • Low profile case sizes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

121 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.95

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.613
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.569
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.525
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.481
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.445
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.409
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.353
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange