You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T494A106K006AT

Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, 1206 [3216 Metric], T494 Series, ± 10%, -55 °C

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T494A106K006AT
Newark Part No.:
36J8486
Product Range
T494 Series
Technical Datasheet:
T494A106K006AT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
6.3V

:
1206 [3216 Metric]

:
T494 Series

:
± 10%

:
-55°C

:
125°C

:
2ohm

:
A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The T494 series SMD Tantalum Capacitor specifically designed for highly automated surface mount processes and equipment. This product meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
  • Symmetrical and compliant terminations
  • Laser-marked case
  • 100% Surge current test on C, D, E, U, V, X sizes
  • Halogen-free epoxy
  • 0.1 to 470μF Capacitance range
  • 2.5 to 50V Voltage range
  • Extended range values
  • Low profile case sizes
  • Moisture sensitivity level-1

Alternatives for T494A106K006AT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.78   10+ $0.566   25+ $0.497   50+ $0.428   100+ $0.359   250+ $0.334   500+ $0.308   1000+ $0.263   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

2000+ $0.095   4000+ $0.095   8000+ $0.094   12000+ $0.093   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.41   10+ $0.291   25+ $0.258   50+ $0.224   100+ $0.191   250+ $0.166   500+ $0.141   1000+ $0.12   More Pricing...

Restricted Item Add

AVX

Surface Mount Tantalum Capacitor, 10 µF, 10 V, 1206 [3216 Metric], TPS Series, ± 10%, -55 °C

     

Each (Supplied on Cut Tape)

1+ $0.47   10+ $0.328   25+ $0.284   50+ $0.24   100+ $0.196   250+ $0.172   500+ $0.147   1000+ $0.124   More Pricing...

Restricted Item Add

AVX

Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, 1206 [3216 Metric], TPS Series, ± 10%, -55 °C

     

Each (Supplied on Cut Tape)

1+ $0.387   10+ $0.276   25+ $0.245   50+ $0.213   100+ $0.182   250+ $0.158   500+ $0.134   1000+ $0.114   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.152   5000+ $0.143   10000+ $0.125   20000+ $0.111   30000+ $0.103   50000+ $0.093   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 11/2/20

$0.246

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
1+ $0.246
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.241
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.222
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ $0.208
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.193
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ $0.185
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.