You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T350A105K025AS
Tantalum Capacitor, 1 µF, 25 V, ± 10%, PC Pin, 2.54 mm, 10 ohm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T350A105K025AS
- Newark Part No.:
- 87F5088
- Product Range
- UltraDip II T35X Series
- Technical Datasheet:
- T350A105K025AS Datasheet
Product Range Selector (UltraDip II T35X Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1µF
- :
- 25V
- :
- UltraDip II T35X Series
- :
- ± 10%
- :
- PC Pin
- :
- -
- :
- 2.54mm
- :
- -
- :
- -55°C
- :
- UltraDip II T35X
- :
- 125°C
- :
- Radial Leaded
- :
- 4.5mm
- :
- 10ohm
- :
- -
- :
- 7.1mm
- :
- -
Technical Documents (3)
36 In stock
Same day shipping
More stock available week commencing 7/17/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $2.19 | |
10+ | $1.98 | |
25+ | $1.90 | |
50+ | $1.81 | |
100+ | $1.72 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.