You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C1210C475K5RACTU - 

Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X7R, 50 V, 1210 [3225 Metric] RoHS Compliant: Yes

C1210C475K5RACTU - Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X7R, 50 V, 1210 [3225 Metric] RoHS Compliant: Yes

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C475K5RACTU
Newark Part No.:
50M3482
Availability:
New product

Product Information

:
4.7
:
1210 [3225 Metric]
:
50
:
± 10%
:
X7R
:
C Series KEMET
:
-55
:
Cut Tape
:
125
:
-
:
MSL 1 - Unlimited
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for C1210C475K5RACTU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R, C Series KEMET

     
Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.938   10+ $0.66   25+ $0.585   50+ $0.509   100+ $0.434   250+ $0.378   500+ $0.321   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.493   10+ $0.443   25+ $0.403   50+ $0.357   100+ $0.317   250+ $0.272   500+ $0.239   More Pricing...

Restricted Item Add

KEMET

Multilayer Ceramic Capacitor, X Series, 4.7 - F, - 10%, X7R, 50 V, 1210 [3225 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $2.60   10+ $2.06   25+ $1.88   50+ $1.68   100+ $1.49   250+ $1.41   500+ $1.33   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $3.06   10+ $2.91   25+ $2.69   50+ $2.43   100+ $2.17   250+ $1.89   500+ $1.62   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, AEC-Q200 C Series, 4.7 F, 10%, X7R, 50 V, 1210 [3225 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $1.90   10+ $1.66   25+ $1.53   50+ $1.39   100+ $1.26   250+ $1.17   500+ $1.07   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.493   25+ $0.443   100+ $0.403   250+ $0.357   500+ $0.317   1000+ $0.272   2500+ $0.239   5000+ $0.19   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.809   1000+ $0.776   2000+ $0.705   4000+ $0.635   6000+ $0.611   10000+ $0.597   More Pricing...

Restricted Item Add

KEMET

CAP, 4.7µF, 50V, 10%, X7R, 1210

     

Each (Supplied on Full Reel)

1+ $0.889   1000+ $0.858   2000+ $0.825   4000+ $0.82   6000+ $0.814   10000+ $0.809   More Pricing...

Restricted Item Add

AVX

Multilayer Ceramic Capacitor, AEC-Q200 MLCC Series, 4.7 F, 10%, X7R, 50 V RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.90   10+ $0.664   25+ $0.594   50+ $0.525   100+ $0.455   250+ $0.408   500+ $0.361   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.