You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1210C475K5RACTU - 

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R, C Series KEMET

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C475K5RACTU
Newark Part No.:
96Y7343
Product Range
C Series KEMET
Also Known As:
C1210C475K5RAC7800
Technical Datasheet:
C1210C475K5RACTU   Datasheet
See all Technical Docs

Product Information

:
4.7µF
:
50V
:
1210 [3225 Metric]
:
± 10%
:
X7R
:
C Series KEMET
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Lead (Pb)-free, RoHS, and REACH Compliant
  • Temperature stable dielectric

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C1210C475K5RAC7800

Alternatives for C1210C475K5RACTU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R, C Series KEMET

     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.493   25+ $0.443   100+ $0.403   250+ $0.357   500+ $0.317   1000+ $0.272   2500+ $0.239   5000+ $0.19   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.75   10+ $0.553   25+ $0.495   50+ $0.437   100+ $0.379   250+ $0.34   500+ $0.30   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.19   5000+ $0.185   10000+ $0.171   20000+ $0.16   30000+ $0.149   50000+ $0.142   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.809   1000+ $0.776   2000+ $0.705   4000+ $0.635   6000+ $0.611   10000+ $0.597   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.493   10+ $0.443   25+ $0.403   50+ $0.357   100+ $0.317   250+ $0.272   500+ $0.239   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,861 In stock

3,861 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/28/20

$0.75

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.75
 
10+ $0.528
 
25+ $0.468
 
50+ $0.407
 
100+ $0.347
 
250+ $0.302
 
500+ $0.257
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.