You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1206S473K5RACTU

SMD Multilayer Ceramic Capacitor, FE-CAP, 47000 pF, 50 V, 1206 [3216 Metric], ± 10%, X7R

KEMET C1206S473K5RACTU

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206S473K5RACTU
Newark Part No.:
73M0661
Product Range
S Series FE-CAP
Also Known As:
C1206S473K5RAC7800
Technical Datasheet:
C1206S473K5RACTU   Datasheet
See all Technical Docs

Product Range Selector (S Series FE-CAP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47000pF

:
50V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
S Series FE-CAP

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The S series floating electrode Multilayer Ceramic Capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component. The FE-CAP was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are manμFactured in state of the art ISO/TS 16949:2009 certified facilities and are widely used in general electronic applications.
  • Floating electrode/fail open design
  • Low to mid capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available (5% Pb minimum)
  • DC voltage ratings from 6.3V to 250V
  • Capacitance offerings ranging from 150pF to 0.22μF
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • SnPb termination finish option available (5% Pb minimum)

Also Known As

C1206S473K5RAC7800

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.105

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ $0.105
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ $0.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange