You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1206F105K5RACTU - 

SMD Multilayer Ceramic Capacitor, FO-CAP, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

C1206F105K5RACTU - SMD Multilayer Ceramic Capacitor, FO-CAP, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206F105K5RACTU
Newark Part No.:
88K0225
Product Range
F Series FO-CAP
Also Known As:
C1206F105K5RAC7800
Technical Datasheet:
C1206F105K5RACTU   Datasheet
See all Technical Docs

Product Information

:
1µF
:
50V
:
1206 [3216 Metric]
:
± 10%
:
X7R
:
F Series FO-CAP
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F or J series ceramic Open Mode Capacitor in X7R dielectric are designed to minimize the probability of a low IR or short-circuit condition when forced to failure in a board stress flex situation. The open mode capacitor may experience a drop in capacitance, however, a short is unlikely because a crack will not typically propagate across counter electrodes within the device's active area. Since there will not be any current leakage associated with a typical open mode flex crack, there is no localized heating and therefore little chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits and general electronic applications.
  • Open mode/fail open design
  • Mid to high capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • Capacitance offerings ranging from 1000pF to 6.8μF
  • EIA 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage ratings of 16, 25, 50, 100 and 200V
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability

Applications

Automotive, Power Management

Also Known As

C1206F105K5RAC7800

Alternatives for C1206F105K5RACTU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, FO-CAP, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

     

Each (Supplied on Full Reel)

1+ $0.145   2000+ $0.145   4000+ $0.145   8000+ $0.145   12000+ $0.145   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $1.31   10+ $0.928   25+ $0.814   50+ $0.699   100+ $0.585   250+ $0.556   500+ $0.526   1000+ $0.48   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $1.15   10+ $0.891   25+ $0.765   50+ $0.639   100+ $0.513   250+ $0.493   500+ $0.472   1000+ $0.452   More Pricing...

Restricted Item Add

KEMET

Multilayer Ceramic Capacitor, F Series, 1 - F, - 10%, X7R, 50 V, 1206 [3216 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.86   10+ $0.545   25+ $0.474   50+ $0.403   100+ $0.332   250+ $0.317   500+ $0.301   1000+ $0.277   More Pricing...

Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, C Series

     
Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, C Series

     

Each (Supplied on Cut Tape)

1+ $0.338   10+ $0.23   25+ $0.221   50+ $0.208   100+ $0.118   250+ $0.095   500+ $0.084   1000+ $0.071   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.137   10+ $0.135   50+ $0.102   100+ $0.095   250+ $0.089   500+ $0.086   1000+ $0.076   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.60   10+ $0.416   25+ $0.361   50+ $0.305   100+ $0.25   250+ $0.219   500+ $0.188   1000+ $0.159   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.34   25+ $0.231   50+ $0.181   100+ $0.13   250+ $0.111   500+ $0.092   1000+ $0.08   More Pricing...

Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X5R, C Series

     

Each (Supplied on Cut Tape)

1+ $0.338   10+ $0.23   25+ $0.213   50+ $0.191   100+ $0.118   250+ $0.095   500+ $0.084   1000+ $0.071   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,110 In stock

2,110 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

$0.224

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.08
$0.224
 
10+ $0.681
$0.224
 
25+ $0.593
$0.224
 
50+ $0.504
$0.224
 
100+ $0.415
$0.224
 
250+ $0.396
$0.224
 
500+ $0.376
$0.224
 
1000+ $0.346
$0.224
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.