You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1206C476M8PACTU - 

SMD Multilayer Ceramic Capacitor, 47 µF, 10 V, 1206 [3216 Metric], ± 20%, X5R, C Series KEMET

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C476M8PACTU
Newark Part No.:
94M5674
Product Range
C Series KEMET
Also Known As:
C1206C476M8PAC7800
Technical Datasheet:
C1206C476M8PACTU   Datasheet
See all Technical Docs

Product Information

:
47µF
:
10V
:
1206 [3216 Metric]
:
± 20%
:
X5R
:
C Series KEMET
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
  • Operating temperature range from −55°C to +85°C
  • Capacitance offerings ranging from 0.01 μF to 100 μF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage rating from 4V up to 50V
  • Non-polar device, minimizing installation concerns
  • Temperature stable dielectric
  • Extremely low ESR and ESL
  • No piezoelectric noise

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C1206C476M8PAC7800

Alternatives for C1206C476M8PACTU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 47 µF, 10 V, 1206 [3216 Metric], ± 20%, X5R, C Series KEMET

     

Each (Supplied on Full Reel)

1+ $0.174   1000+ $0.174   2000+ $0.174   4000+ $0.174   6000+ $0.174   10000+ $0.174   More Pricing...

Restricted Item Add

KEMET

Multilayer Ceramic Capacitor, C Series, 47 - F, - 20%, X5R, 10 V, 1206 [3216 Metric] RoHS Compliant: Yes

     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.466   10+ $0.418   25+ $0.381   50+ $0.337   100+ $0.30   250+ $0.257   500+ $0.226   1000+ $0.179   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.197   5000+ $0.186   10000+ $0.162   20000+ $0.145   30000+ $0.133   50000+ $0.121   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

543 In stock

Available in quantity shown

To order more than shown inventory, contact sales

543 in stock for same day shipping
$0.296

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.23
$0.296
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.944
$0.296
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.872
$0.296
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.798
$0.296
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.725
$0.296
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.648
$0.296
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.572
$0.296
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.