You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C1206C106K3PACTU
SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R, C Series KEMET
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206C106K3PACTU
- Newark Part No.:
- 88K0222
- Product Range
- C Series KEMET
- Also Known As:
- C1206C106K3PAC7800
- Technical Datasheet:
- C1206C106K3PACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 25V
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X5R
- :
- C Series KEMET
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (7)
Product Overview
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Also Known As
29,084 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/5/21
27,160 available 2 - 4 business days shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $0.698 | |
10+ | $0.485 | |
25+ | $0.421 | |
50+ | $0.359 | |
100+ | $0.295 | |
250+ | $0.26 | |
500+ | $0.224 | |
1000+ | $0.19 |
Pricing is unavailable. Please contact customer services.