You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1206C105K5RACTU - 

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C105K5RACTU
Newark Part No.:
93K6006
Product Range
C Series KEMET
Also Known As:
C1206C105K5RAC7800
Technical Datasheet:
C1206C105K5RACTU   Datasheet
See all Technical Docs

Product Information

:
1µF
:
50V
:
1206 [3216 Metric]
:
± 10%
:
X7R
:
C Series KEMET
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Lead (Pb)-free, RoHS, and REACH Compliant
  • Temperature stable dielectric

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C1206C105K5RAC7800

Alternatives for C1206C105K5RACTU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

     

Each (Supplied on Full Reel)

1+ $0.06   2500+ $0.058   5000+ $0.056   10000+ $0.054   15000+ $0.053   25000+ $0.051   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, FO-CAP, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $1.15   10+ $0.89   25+ $0.763   50+ $0.637   100+ $0.51   250+ $0.49   500+ $0.47   1000+ $0.45   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, FO-CAP, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.224   10+ $0.224   25+ $0.224   50+ $0.224   100+ $0.224   250+ $0.224   500+ $0.224   1000+ $0.224   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.60   10+ $0.416   25+ $0.361   50+ $0.305   100+ $0.25   250+ $0.219   500+ $0.188   1000+ $0.159   More Pricing...

Restricted Item Add

KEMET

Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X7R, 50 V, 1206 [3216 Metric] RoHS Compliant: Yes

     

Each (Supplied on Full Reel)

1+ $0.06   2500+ $0.058   5000+ $0.056   10000+ $0.054   15000+ $0.053   25000+ $0.051   More Pricing...

Restricted Item Add

KEMET

Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X7R, 50 V, 1206 [3216 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.24   10+ $0.129   25+ $0.112   50+ $0.095   100+ $0.078   250+ $0.073   500+ $0.068   1000+ $0.061   More Pricing...

Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, C Series

     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.137   10+ $0.135   50+ $0.102   100+ $0.095   250+ $0.089   500+ $0.086   1000+ $0.076   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.284   10+ $0.234   50+ $0.131   100+ $0.10   250+ $0.088   500+ $0.081   1000+ $0.073   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15,083 In stock

15,083 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$0.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.30
 
10+ $0.161
 
25+ $0.14
 
50+ $0.119
 
100+ $0.098
 
250+ $0.091
 
500+ $0.085
 
1000+ $0.076
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.