You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1206C105K3RACTU - 

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C105K3RACTU
Newark Part No.:
03M7475
Product Range
C Series KEMET
Also Known As:
C1206C105K3RAC7800
Technical Datasheet:
C1206C105K3RACTU   Datasheet
See all Technical Docs

Product Information

:
1µF
:
25V
:
1206 [3216 Metric]
:
± 10%
:
X7R
:
C Series KEMET
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Lead (Pb)-free, RoHS, and REACH Compliant
  • Temperature stable dielectric

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C1206C105K3RAC7800

Alternatives for C1206C105K3RACTU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

     
Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, MC Series

     

Each (Supplied on Cut Tape)

1+ $0.306   10+ $0.265   100+ $0.149   250+ $0.12   500+ $0.107   1000+ $0.094   More Pricing...

Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, C Series

     

Each (Supplied on Cut Tape)

1+ $0.22   25+ $0.09   50+ $0.076   100+ $0.062   250+ $0.057   500+ $0.052   1000+ $0.043   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.033   4000+ $0.031   8000+ $0.03   16000+ $0.03   24000+ $0.029   More Pricing...

Restricted Item Add

AVX

CERAMIC CAPACITOR, 1UF, 25V, X7R, 10%, 1206, FULL REEL

     

Each (Supplied on Full Reel)

1+ $1.39   3000+ $1.34   6000+ $1.29   12000+ $1.26   18000+ $1.25   30000+ $1.24   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $1.31   10+ $0.928   25+ $0.814   50+ $0.699   100+ $0.585   250+ $0.556   500+ $0.526   1000+ $0.48   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, FO-CAP, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

     

Each (Supplied on Full Reel)

1+ $0.145   2000+ $0.145   4000+ $0.145   8000+ $0.145   12000+ $0.145   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, FO-CAP, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.224   10+ $0.224   25+ $0.224   50+ $0.224   100+ $0.224   250+ $0.224   500+ $0.224   1000+ $0.224   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.371   10+ $0.263   50+ $0.142   100+ $0.113   250+ $0.096   500+ $0.083   1000+ $0.07   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,415 In stock

2,415 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/21/20

$0.288

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.288
 
10+ $0.138
 
25+ $0.12
 
50+ $0.103
 
100+ $0.085
 
250+ $0.08
 
500+ $0.075
 
1000+ $0.063
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.