You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1206C102KGRACAUTO - 

SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R, AEC-Q200 C Series

C1206C102KGRACAUTO - SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R, AEC-Q200 C Series

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C102KGRACAUTO
Newark Part No.:
91Y9091
Product Range
AEC-Q200 C Series
See all Technical Docs

Product Information

:
1000pF
:
2kV
:
1206 [3216 Metric]
:
± 10%
:
X7R
:
AEC-Q200 C Series
:
-55°C
:
125°C
:
AEC-Q200
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET’s Automotive Grade High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C. Whether under-hood or in-cabin, these capacitors are designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
  • AEC–Q200 automotive qualified
  • Operating temperature range of −55ºC to +125ºC
  • Capacitance offerings ranging from 10 pF to 560 nF
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • Non-polar device, minimizing installation concerns
  • Low ESR and ESL
  • Exceptional performance at high frequencies

Applications

Automotive

Alternatives for C1206C102KGRACAUTO

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.323   10+ $0.229   50+ $0.123   100+ $0.098   250+ $0.084   500+ $0.072   1000+ $0.06   More Pricing...

Restricted Item Add

JOHANSON DIELECTRICS

SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R

     

Each (Supplied on Full Reel)

1+ $0.089   3000+ $0.086   6000+ $0.084   12000+ $0.081   18000+ $0.08   30000+ $0.078   More Pricing...

Restricted Item Add

JOHANSON DIELECTRICS

SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.05   25+ $0.05   50+ $0.05   100+ $0.05   250+ $0.05   500+ $0.05   1000+ $0.05   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.234   10+ $0.158   25+ $0.126   50+ $0.095   100+ $0.063   250+ $0.06   500+ $0.058   1000+ $0.055   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.36   25+ $0.249   50+ $0.199   100+ $0.149   250+ $0.131   500+ $0.113   1000+ $0.095   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R

     

Each (Supplied on Full Reel)

1+ $0.105   4000+ $0.103   8000+ $0.10   16000+ $0.096   24000+ $0.091   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

     
Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.126   5000+ $0.119   10000+ $0.104   20000+ $0.093   30000+ $0.086   50000+ $0.078   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

4,000 in stock for same day shipping
$0.297

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.297
 
10+ $0.201
 
25+ $0.161
 
50+ $0.12
 
100+ $0.08
 
250+ $0.077
 
500+ $0.073
 
1000+ $0.07
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.