You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0805C475M3PACTU

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 20%, X5R, C Series KEMET

C0805C475M3PACTU - SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 20%, X5R, C Series KEMET

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C475M3PACTU
Newark Part No.:
12N4442
Product Range
C Series KEMET
Also Known As:
C0805C475M3PAC7800
Technical Datasheet:
C0805C475M3PACTU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
25V

:
0805 [2012 Metric]

:
± 20%

:
X5R

:
C Series KEMET

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
  • Operating temperature range from −55°C to +85°C
  • Capacitance offerings ranging from 0.01 μF to 100 μF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage rating from 4V up to 50V
  • Non-polar device, minimizing installation concerns
  • Temperature stable dielectric
  • Extremely low ESR and ESL
  • No piezoelectric noise

Also Known As

C0805C475M3PAC7800

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,754 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.05

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.94
$0.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.626
$0.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.547
$0.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.469
$0.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.39
$0.05
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.371
$0.05
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.352
$0.05
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.322
$0.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange