You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0805C104J5RACTU - 

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R, C Series KEMET

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C104J5RACTU
Newark Part No.:
28C7006
Product Range
C Series KEMET
Also Known As:
C0805C104J5RAC7800
Technical Datasheet:
C0805C104J5RACTU   Datasheet
See all Technical Docs

Product Information

:
0.1µF
:
50V
:
0805 [2012 Metric]
:
± 5%
:
X7R
:
C Series KEMET
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Lead (Pb)-free, RoHS, and REACH Compliant
  • Temperature stable dielectric

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

C0805C104J5RAC7800

Alternatives for C0805C104J5RACTU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.24   25+ $0.101   50+ $0.086   100+ $0.071   250+ $0.066   500+ $0.06   1000+ $0.048   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.068   10+ $0.044   50+ $0.025   100+ $0.02   250+ $0.016   500+ $0.014   1000+ $0.012   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.247   10+ $0.143   25+ $0.084   100+ $0.066   250+ $0.053   500+ $0.047   1000+ $0.037   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.081   4000+ $0.081   8000+ $0.075   20000+ $0.07   40000+ $0.061   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R, AEC-Q200 C Series

     

Each (Supplied on Cut Tape)

1+ $0.275   25+ $0.129   50+ $0.104   100+ $0.079   250+ $0.075   500+ $0.07   1000+ $0.059   More Pricing...

Restricted Item Add

VISHAY

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R, VJ Series

     

Each (Supplied on Full Reel)

1+ $0.089   3000+ $0.089   6000+ $0.089   More Pricing...

Restricted Item Add

VISHAY

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R, VJ Series

     

Each (Supplied on Cut Tape)

1+ $0.137   25+ $0.137   50+ $0.126   100+ $0.126   250+ $0.126   500+ $0.126   1000+ $0.126   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.185   25+ $0.144   50+ $0.087   100+ $0.071   250+ $0.06   500+ $0.048   1000+ $0.038   2500+ $0.036   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

56,000 In stock

56,000 in stock for same day shipping
 
Check Stock & Lead Times

4,000 Further stock expected to ship on 10/7/19

More stock available week commencing 4/6/20

$0.031

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
1+ $0.031
 
4000+ $0.03
 
8000+ $0.028
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.