You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C062C105K5R5CA.

Multilayer Ceramic Capacitor, 1 µF, 50 V, C062C Series, ± 10%, Radial Leaded, X7R

C062C105K5R5CA. - Multilayer Ceramic Capacitor, 1 µF, 50 V, C062C Series, ± 10%, Radial Leaded, X7R

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C062C105K5R5CA.
Newark Part No.:
15AC2669
Product Range
C062C Series
Technical Datasheet:
C062C105K5R5CA.   Datasheet
See all Technical Docs

Product Range Selector (C062C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
50V

:
C062C Series

:
± 10%

:
Radial Leaded

:
X7R

:
5mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The C062C105K5R5CA is a stable Multilayer Ceramic Capacitor suitable for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. It is affected by temperature, voltage, frequency and time.
  • ±15% Maximum capacitance change

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 5/3/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$1.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 143
Quantity Price Your Price
 
 
100+ $1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange