You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0603X103K5RACTU

SMD Multilayer Ceramic Capacitor, FT-CAP, 10000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R

C0603X103K5RACTU - SMD Multilayer Ceramic Capacitor, FT-CAP, 10000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603X103K5RACTU
Newark Part No.:
94M5629
Product Range
X Series FT-CAP
Also Known As:
C0603X103K5RAC7867
Technical Datasheet:
C0603X103K5RACTU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000pF

:
50V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
X Series FT-CAP

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from −55°C to +125°C.
  • up to 5 mm flex-bend capability
  • Operating temperature range from −55°C to +125°C
  • Capacitance offerings ranging from 180 pF to 22 μF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • DC voltage ratings from 6.3V to 250 V
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin plated termination finish allowing for excellent solderability

Also Known As

C0603X103K5RAC7867

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14,663 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.013

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.38
$0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.184
$0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.17
$0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.155
$0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.137
$0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.119
$0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.10
$0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange