You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0603C475K8PACTU - 

SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, C Series KEMET

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C475K8PACTU
Newark Part No.:
60M0172
Product Range
C Series KEMET
Also Known As:
C0603C475K8PAC7867
Technical Datasheet:
C0603C475K8PACTU   Datasheet
See all Technical Docs

Product Information

:
4.7µF
:
10V
:
0603 [1608 Metric]
:
± 10%
:
X5R
:
C Series KEMET
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
  • Operating temperature range from −55°C to +85°C
  • Capacitance offerings ranging from 0.01 μF to 100 μF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage rating from 4V up to 50V
  • Non-polar device, minimizing installation concerns
  • Temperature stable dielectric
  • Extremely low ESR and ESL
  • No piezoelectric noise

Also Known As

C0603C475K8PAC7867

Alternatives for C0603C475K8PACTU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $1.01   25+ $0.683   50+ $0.555   100+ $0.427   250+ $0.407   500+ $0.385   1000+ $0.353   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, M Series

     
Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.214   25+ $0.123   50+ $0.092   100+ $0.061   250+ $0.054   500+ $0.047   1000+ $0.038   More Pricing...

Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, CGB Series

     

Each (Supplied on Cut Tape)

1+ $0.30   25+ $0.207   50+ $0.162   100+ $0.117   250+ $0.10   500+ $0.082   1000+ $0.072   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.028   4000+ $0.024   8000+ $0.018   16000+ $0.013   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.149   25+ $0.104   50+ $0.071   100+ $0.054   250+ $0.042   500+ $0.034   1000+ $0.028   2500+ $0.021   More Pricing...

Restricted Item Add

VISHAY

Surface Mount Tantalum Capacitor, 4.7 µF, 10 V, 0603 [1608 Metric], MICROTAN 298D Series, ± 10%

     

Each

1+ $0.455   10+ $0.455   25+ $0.455   50+ $0.455   100+ $0.455   500+ $0.385   1000+ $0.385   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24,000 In stock

24,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/7/20

$0.23

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
1+ $0.23
 
4000+ $0.225
 
8000+ $0.219
 
16000+ $0.218
 
24000+ $0.215
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.