You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0603C101J5GACAUTO

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

C0603C101J5GACAUTO - SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C101J5GACAUTO
Newark Part No.:
91T7775
Product Range
AEC-Q200 C Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100pF

:
50V

:
0603 [1608 Metric]

:
± 5%

:
C0G / NP0

:
AEC-Q200 C Series

:
-55°C

:
125°C

:
AEC-Q200

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET’s Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
  • AEC–Q200 automotive qualified
  • Capacitance range includes E24 decade values from 0.5pF up to 0.47μF
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
  • DC voltage rating from 10V to 250V
  • Opreating temperature range from -55°C to +125°C
  • Available capacitance tolerances from ±0.10pF to ±20%
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No piezoelectric noise
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • No piezoelectric noise

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,000 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.017

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.025
$0.017
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ $0.024
$0.017
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ $0.022
$0.017
Promotional price
Contract Price
Web only price
Web only contract price
 
16000+ $0.022
$0.017
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ $0.021
$0.017
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange