C0402C101K4RACTU

CAP, 100PF, 16V, 10%, X7R, 0402

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
KEMET C0402C101K4RACTU
ManufacturerKEMET
Manufacturer Part NoC0402C101K4RACTU
Newark Part No.45AC6408
Product RangeC Series KEMET
Technical Datasheet
See all Technical Docs
Packaging Options
9,900 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.159
25+$0.147
50+$0.134
100+$0.122
250+$0.108
500+$0.093
1000+$0.092
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKEMET
Manufacturer Part NoC0402C101K4RACTU
Newark Part No.45AC6408
Product RangeC Series KEMET
Technical Datasheet
Capacitance100pF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Capacitance

100pF

Capacitor Case / Package

0402 [1005 Metric]

Dielectric Characteristic

X7R

Product Length

1.02mm

Capacitor Terminals

Standard Terminal

Operating Temperature Max

125°C

MSL

MSL 1 - Unlimited

Voltage(DC)

16V

Capacitance Tolerance

± 10%

Product Range

C Series KEMET

Product Width

0.5mm

Operating Temperature Min

-55°C

Qualification

-

SVHC

No SVHC (25-Jun-2025)

Alternatives for C0402C101K4RACTU

3 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code