You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALS70A242KF450 - 

Electrolytic Capacitor, 2400 µF, 450 V, ALS70 Series, 20000 hours @ 85°C, ± 20%, Screw

ALS70A242KF450 - Electrolytic Capacitor, 2400 µF, 450 V, ALS70 Series, 20000 hours @ 85°C, ± 20%, Screw

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALS70A242KF450
Newark Part No.:
69AC3876
Product Range
ALS70 Series
Technical Datasheet:
ALS70A242KF450   Datasheet
See all Technical Docs

Product Information

:
2400µF
:
450V
:
ALS70 Series
:
20000 hours @ 85°C
:
± 20%
:
Screw
:
51mm
:
22.2mm
:
-40°C
:
85°C
:
105mm
:
0.08ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
  • Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
  • Maximum capacitance capability in a smaller size

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

24 Further stock expected to ship on 10/23/19

More stock available week commencing 3/2/20

$27.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $27.02
 
5+ $25.65
 
10+ $24.29
 
25+ $22.01
 
50+ $20.04
 
100+ $19.58
 
250+ $18.97