You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DMM7510 CAL - 

Bench Digital Multimeter, Calibrated, 1 kV, 10 A, 7.5 Digit

DMM7510 CAL - Bench Digital Multimeter, Calibrated, 1 kV, 10 A, 7.5 Digit

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
DMM7510 CAL
Newark Part No.:
12AC8003
Technical Datasheet:
DMM7510 CAL   Datasheet
See all Technical Docs

Product Information


:
7.5

:
GPIB, LAN / LXI, USB

:
10A

:
700V

:
1Gohm

:
-

:
10A

:
1kV

:
2 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMM7510 CAL from Keithley is a 7.5 digit graphical sampling multimeter. It combines all the advantages of precision digital multimeter, graphical touchscreen display and high speed, high resolution digitizer to create an industry first graphical sampling multimeter. The digitizer gives the DMM7510 unprecedented signal analysis flexibility, the 5inch capacitive touchscreen display makes it easy to observe, interact and explore measurements with “pinch and zoom” simplicity. It provides 15 basic measurement functions. In addition to digitizing voltage and current functions, it includes capacitance (1.0000nF to 1000.0µF), DC voltage (100.00000mV to 1000.0000 V), DC current (10.0000µA to 10.0000A), ACV (100.0000mV 700.000V), ACI (1.000000mA 10.00000A), temperature (RTD, thermistor and thermocouple), 2- and 4-wire resistance (1.0000000 ohm to 1.0000000Gohm), 1.0000Kohm continuity, diode test, dry circuit ohms (1.000000 ohm to 10.00000Kohm), period, frequency and DC voltage ratio.
  • Calibrated graphical sampling multimeter
  • Capture and display waveforms or transients with 1MS/sec digitizer
  • Large internal memory buffer, stores over 11 million readings (standard) or 27.5 million (compact)
  • 100 to 240V, 50Hz or 60Hz universal input, 60VA power consumption, 0° to 50°C operating temperature
  • NRTL listed to UL61010-1, CSA C22.2 No 61010-1, conforms with European union low voltage directive
  • 14ppm basic one year DCV accuracy, GPIB / USB (TMC) / LAN (LXI) interface
  • 100mV, 1ohm and 10µA ranges offer sensitivity needed for measuring low level signals
  • Accurate low resistance measurements with offset compensated ohms, 4-wire & dry circuit functions
  • Auto calibration feature improves accuracy and stability by minimizing temperature and time drift
  • 88 x 213 x 410mm (w/o handle, bumpers)/ 106 x 255 x 425mm (w/ handle, bumper) (4.08/3.63Kg weight)

Applications

Test & Measurement

Contents

DMM7510 multimeter, 1756 test leads, USB-B-1 USB cable, Type A to type B, 1m (3.3ft), CA-180-3A TSP-Link/Ethernet cable documentation CD, DMM7510 quick start guide.

Warnings

Exercise extreme caution when a shock hazard is present. The ANSI states that a shock hazard exists when voltage levels greater than 30Vrms, 42.4Vpeak or 60VDC are present.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$5,245.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5,245.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.