You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7710 - 

Test Accessory, Solid-State Differential Multiplexer, Keithley Multimeters & Oscilloscopes

7710 - Test Accessory, Solid-State Differential Multiplexer, Keithley Multimeters & Oscilloscopes

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
7710
Newark Part No.:
59T8985
Product Range
INTEGRA Series
Technical Datasheet:
7710   Datasheet
See all Technical Docs

Product Information

:
Solid-State Differential Multiplexer
:
Keithley Multimeters & Oscilloscopes
:
INTEGRA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7710 is a solid-state plug-in Differential Multiplexer with automatic CJC. It offers 20 channels of 2-pole relay input that can be configured as two independent banks of multiplexers. The relays are solid state, providing long life and low maintenance. Solid-state relays usually have 100 times longer life than mechanical relays. It is ideal for long-term data logging applications as well as for demanding high-speed applications.
  • Long lifetime solid state relay
  • Removable screw terminals for simple, quick connections
  • Solid state opto-coupled FET relays
  • <0.5ms (100mA load) Actuation time

Applications

Industrial, Signal Processing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

11 in stock for same day shipping
 
Check Stock & Lead Times

9 Further stock expected to ship on 8/5/19

More stock available week commencing 8/26/19

$784.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $784.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note