You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7707 CAL DU - 

Test Accessory, 20-channel, Differential Multiplexer Module, Calibrated with Data & Uncertainties

7707 CAL DU - Test Accessory, 20-channel, Differential Multiplexer Module, Calibrated with Data & Uncertainties

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
7707 CAL DU
Newark Part No.:
12AC6331
Technical Datasheet:
7707 CAL DU   Datasheet
See all Technical Docs

Product Information

:
Digital I/O Module
:
Keithley 2700, 2701 & 2750 Integra Series Mainframes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7707 CAL DU from Keithley is a 32 channel digital I/O module with 10-channel differential multiplexer. This plug-in module offers 10 channels of 2 pole or 5 channels of 4 pole multiplexer switching that can be configured as two independent banks of multiplexers. The model 7707 also provides 32 digital input/output channels (four 8bit ports) for I/O control. It can connect to industry standard solid state relays to switch up to 980VA. This I/O module has contact resistance of less than 1W any path and additional 1W at end of contact life and contact potential of less than 6µV typical per contact pair and additional 5µV with channels 11 at 14 at rate VOUT(L). The offset current is less than 100pA and connector type is 5 pin male D-shell, channels 11 to 14/25 pin female D-shell, channels 1 to 10. The model 7707 can be used with Keithley models 2700, 2701 and 2750.
  • Calibrated with data and uncertainties 32 channel digital I/O module
  • 300V, 1A capacity, 60W, 125VA maximum (analogue)/33V, 100mA capacity (digital)
  • Conforms to European union directive 73/23/EEC EN 61010-1, CAT I
  • Digital outputs are short circuit protected, relay closures stored in onboard memory
  • Isolation between any two terminals is >109ohm, <100pF with isolation channels 16 and 17 open
  • Cross talk (10MHz, 50W load) is less than -35dB, temperature applications (RTD, thermistor)
  • Insertion loss (50W source, 50W load) is less than 0.1dB (below 1MHz), less than 3dB (below 2MHz)
  • 300VDC or 300Vrms common mode voltage (425V peak) for AC waveforms between any terminal and chassis
  • Latching electromechanical relay type, actuation time is less than 3ms
  • Operating temperature range from 0°C to 50°C, weight is less than 0.5Kg

Contents

7707 digital I/O module, Two mating IDC connectors.

Footnotes

When using IDC ribbon cable connections on the DB-25 (analogue inputs), do not exceed 42V on any analogue input in test system (including front panel inputs of the Model 27xx).

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$1,164.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,164.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.