You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7706 - 

Test Accessory, I/O Module, Keithley Multimeters & Oscilloscopes, INTEGRA Series

7706 - Test Accessory, I/O Module, Keithley Multimeters & Oscilloscopes, INTEGRA Series

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
7706
Newark Part No.:
59T8969
Product Range
INTEGRA Series
Technical Datasheet:
7706   Datasheet
See all Technical Docs

Product Information

:
I/O Module
:
Keithley Multimeters & Oscilloscopes
:
INTEGRA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7706 is an all-in-one I/O Module offers 20 channels of 2-pole multiplexer switching with automatic CJC, as well as two analogue output channels, 16 digital outputs and one event counter/totalizer. The event counter/totalizer can be used to monitor and control system components such as fixtures, limit switches, pass/fail indicators, external voltage sources, loads, door closures, revolutions, while performing mixed signal measurements. The device is ideal for RTD, thermistor and thermocouple temperature applications.
  • Configurable as two independent banks of multiplexers
  • Relay closures stored in on-board memory
  • Latching electromechanical relays
  • 300V, 1A Capacity (60W, 125VA maximum)
  • <1Ω at End of contact life resistance
  • <±2µV Typical per contact, 3µV maximum contact potential
  • <100pA Offset current

Applications

Industrial, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

8 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$1,050.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,050.00