You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7706 - 

Test Accessory, I/O Module, Keithley Multimeters & Oscilloscopes, INTEGRA Series

7706 - Test Accessory, I/O Module, Keithley Multimeters & Oscilloscopes, INTEGRA Series

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
7706
Newark Part No.:
59T8969
Product Range
INTEGRA Series
Technical Datasheet:
7706   Datasheet
See all Technical Docs

Product Information

:
I/O Module
:
Keithley Multimeters & Oscilloscopes
:
INTEGRA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7706 is an all-in-one I/O Module offers 20 channels of 2-pole multiplexer switching with automatic CJC, as well as two analogue output channels, 16 digital outputs and one event counter/totalizer. The event counter/totalizer can be used to monitor and control system components such as fixtures, limit switches, pass/fail indicators, external voltage sources, loads, door closures, revolutions, while performing mixed signal measurements. The device is ideal for RTD, thermistor and thermocouple temperature applications.
  • Configurable as two independent banks of multiplexers
  • Relay closures stored in on-board memory
  • Latching electromechanical relays
  • 300V, 1A Capacity (60W, 125VA maximum)
  • <1Ω at End of contact life resistance
  • <±2µV Typical per contact, 3µV maximum contact potential
  • <100pA Offset current

Applications

Industrial, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

11 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$1,030.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,030.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note