You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7705 - 

Test Accessory, Single-Pole Control Module, Keithley Multimeters & Oscilloscopes, INTEGRA Series

7705 - Test Accessory, Single-Pole Control Module, Keithley Multimeters & Oscilloscopes, INTEGRA Series

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
7705
Newark Part No.:
59T8964
Product Range
INTEGRA Series
Technical Datasheet:
7705   Datasheet
See all Technical Docs

Product Information

:
Single-Pole Control Module
:
Keithley Multimeters & Oscilloscopes
:
INTEGRA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7705 is a 1-pole plug-in Control Module offers 40 channels of independent switching. These channels are designed to control power to the DUT and switching loads. They can also directly control light indicators and relays. It is suitable for use with the 2700, 2701, 2750 Integra series mainframes.
  • Two 50-pin female D-sub connectors are standard for secure hook-up and quick teardown
  • Relay closures stored in on-board memory
  • Latching electromechanical relays
  • 300V, 1A Capacity
  • <1Ω Channel resistance (per conductor)
  • <±4µV Per contact, contact potential
  • <100pA Offset current

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

$906.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $906.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note