You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7700 - 

Test Accessory, Differential Multiplexer Module

7700 - Test Accessory, Differential Multiplexer Module

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
7700
Newark Part No.:
96M9138
Product Range
INTEGRA Series
Technical Datasheet:
7700   Datasheet
See all Technical Docs

Product Information

:
Differential Multiplexer Module
:
Keithley Series 2700 Multimeter/ Data Acquisition / Switch Systems
:
INTEGRA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7700 is a 20-channel Differential Multiplexer Module with automatic CJC, screw terminals, plug-in module offers 20 channels of 2-pole or 10 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. There are two additional protected channels for current measurements. Automatic CJC is provided so that no other accessories are required to make thermocouple temperature measurements. In addition, the model 7700 contains latching electromechanical relays that enable signal bandwidths of up to 50MHz. The model 7700 is ideal for RTD, thermistor and thermocouple temperature applications.
  • 3A Capacity for current channels
  • Low insertion loss of up to 50MHz

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

65 in stock for same day shipping
 
Check Stock & Lead Times

20 Further stock expected to ship on 8/12/19

More stock available week commencing 8/19/19

$542.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $542.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note