You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEITHLEY 6220 CAL D

DC Current Source, Ultra Sensitive, 4-Quadrant, 11W, Calibrated with Data

KEITHLEY 6220 CAL D
Video
×

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
6220 CAL D
Newark Part No.:
12AC8312
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
6200 Series Current SourceMeter
Technical Datasheet:
6220 CAL D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (6200 Series Current SourceMeter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6200 Series Current SourceMeter

:
-

:
Current Source

:
11W

:
-

:
± 2nA to ± 100mA

:
-

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 6220 CAL D from Keithley is a DC precision current source. It combines ease of use with exceptionally low current noise. Low current sourcing is critical to applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology and superconductor industries. High sourcing accuracy and built-in control functions make the model 6220 ideal for applications like hall measurements, resistance measurements using delta mode, pulsed measurements and differential conductance measurements. It is a need for precision, low current sourcing. This current source is fully programmable via the front panel controls or from an external controller via RS232 or GPIB interfaces. It can source DC currents from 100fA to 105mA. The output voltage compliance of either source can be set from 0.1V to 105V in 10mV steps. It is fully programmable via the front panel controls or from an external controller via RS-232 or GPIB interfaces.
  • Calibrated with data DC precision current source
  • 10^14ohm output impedance ensures stable current sourcing into variable loads
  • 65000 point source memory allows executing comprehensive test current sweeps directly
  • Built-in RS-232, GPIB, trigger link and digital I/O interfaces
  • Reconfigurable triax output simplifies matching the application’s guarding requirements
  • 2nA to 100mA current range (+5% over range), 100fA to 10µA programming resolution
  • 100V to 240V rms, 50 to 60Hz power supply, 120VA power consumption
  • Drop-in replacement for the model 220 current source
  • Define and execute current ramps easily, simple programming
  • 89mm x 213mm x 370mm (rack), 104mm x 238mm x 370mm (bench) (H x W x D), 0 to 50°C temperature

Applications

Test & Measurement

Contents

Model 6220 current source with line cord, Protective triax shield/cap (CAP-28-1), 237-ALG-2 triax cable terminated with alligator clips on one end, Model 8501 trigger link cable, CA-351 null-modem serial cable, Certificate of calibration, User manual, Product information CD-ROM that contains PDFs of the user’s and reference manuals.

Footnotes

Never place a container of liquid (example water, coffee) on the top cover. If it spills, the liquid will enter the case through the vents and cause severe damage.

Warnings

When handling the model 6220, never touch the heat sink located on the right side of the case. This heat sink could be hot enough to cause burns.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

Supplier Direct Ship

Will ship in 2-3 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$6,600.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $6,600.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --