You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3740 - 

Test Accessory, Isolated Switch Card, Keithley 3700 & 3700A Series Mainframes

3740 - Test Accessory, Isolated Switch Card, Keithley 3700 & 3700A Series Mainframes

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
3740
Newark Part No.:
59T8019
Technical Datasheet:
3740   Datasheet
See all Technical Docs

Product Information

:
Isolated Switch Card
:
Keithley 3700 & 3700A Series Mainframes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3740 is a 32-channel Isolated Switch Card offers 28 general-purpose form-C channels that is ideal for routing power or other control devices. For higher power applications of up to 7A, four additional high current form-A channels are provided. If any general purpose signal requires routing to the series 3700A mainframe backplane, terminal blocks are located on the card, which are enabled with jumpers. Custom configurations can be created with the user accessible terminal blocks. For additional protection, an on-board temperature sensor will notify the mainframe when the cards operating temperature exceeds 70°C, compromising system specifications. The device uses two 50-pin male D-sub connectors for signal connections.
  • Analogue backplane connection relays provided for user interconnections
  • Relay closures stored in on-board memory
  • Latching electromechanical relays
  • 4 High current form-A relays rated for 250VAC, 7A or 30VDC, 7A switched capacity - 210W
  • 28 General purpose form-C relays rated for 300V, 2A switched/3A carry signal capacity - 60W, 125VA

Applications

Industrial, Signal Processing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 9/23/19

$1,190.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,190.00