You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3721 CAL

Test Accessory, Multiplexer Card, Calibrated, Keithley 3700 & 3700A Series Mainframes

3721 CAL - Test Accessory, Multiplexer Card, Calibrated, Keithley 3700 & 3700A Series Mainframes

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
3721 CAL
Newark Part No.:
12AC6326
Technical Datasheet:
3721 CAL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual 1 X 20 Multiplexer Card

:
Keithley 3700A Series Mainframes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 3721 CAL from Keithley is a dual 1 x 20 multiplexer card for series 3700A mainframes. It offers two independent banks of 1 x 20 two pole multiplexers that are ideal for general purpose switching including temperature measurements. The two banks can automatically be connected to the series 3700A mainframe backplane and optional DMM through the analogue backplane connection relays. This connection to reconfigure the model 3721 as a single 1 x 40 two pole multiplexer or to enable card to card expansion for even larger configurations. In addition to the 40 channels, two fused channels are supplied for current measurements. Also, this model includes dedicated inputs that enable 40 channels of four wire common side ohms measurements. For thermocouple type measurements, automatic cold junction compensation (CJC) is supported when used with the model 3721-ST accessory. The 3721 uses two 50 pin male D-sub connectors for signal connections.
  • Calibrated multiplexer card
  • Relay closures automatically counted and stored in each card’s onboard memory
  • 40 two pole or 20 four pole channels for general purpose switching
  • Latching electromechanical relays, direct relay drive scheme, 2 form A contact configuration
  • 4ms actuation time, 1°C for J, K, T and E type temperature accuracy using automatic CJC with 3721-ST
  • 300V/2A (ch 1 to 40), 60V/3A (ch 41 to 42) maximum voltage/maximum current switched
  • Channel resistance (end of contact life) is < 1ohm (dual 1 x 20), < 1.5ohm (single 1 x 40)
  • Analogue backplane connection relays provide easy bank and card interconnections
  • 2 dedicated channels for current measurements, 3A capacity
  • 0° to 50°C operating temperature range, 2.25lbs weight

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$1,435.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,435.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.