You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3390 CAL - 

Function Generator, Calibrated, Arbitrary, 1 Channel, 50 MHz

3390 CAL - Function Generator, Calibrated, Arbitrary, 1 Channel, 50 MHz

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
3390 CAL
Newark Part No.:
12AC8274
Technical Datasheet:
3390 CAL   Datasheet
See all Technical Docs

Product Information


:
Arbitrary, Function, Pulse

:
1 Channel

:
-

:
50MHz

:
AM, Burst, FM, FSK, PM, PWM, Sweep

:
1 Year

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3390 CAL from Keithley is a 50MHz arbitrary waveform/function generator. It provides users applications with superior waveform generation functionality and flexibility at an unparalleled price. From its fully featured arbitrary waveform generator (ARB) to its high speed and ease of use, the 3390 is a complete signal generation solution for all your waveform application needs up to 50MHz. It generates highly stable and accurate waveforms that allow creating almost any desired shape. Standard waveforms are sine, square, ramp, triangle, pulse, noise, DC and built-in arbitrary waveforms are exponential rise and fall, negative ramp, sin(x)/x, cardiac. It uses DDS techniques to achieve this level of performance and functionality. It features graph mode for visual verification of signal setting, built-in AM, FM, PM, FSK, PWM modulation, built-in 10MHz external time base for multiple unit synchronization & arbitrary waveform generator with 256Kpoint, 14bit resolution.
  • Calibrated arbitrary waveform/function generator
  • Best in class performance, versatile waveform creation capabilities
  • Arbitrary waveform generation (ARB), function generation, pulse generation
  • Noise generation, pattern generation, frequency sweep and burst capability
  • 50MHz sine wave frequency, 25MHz square wave frequency
  • Built-in function generator capability includes sine, square, triangle, noise, DC
  • Precision pulses and square waves with fast (5ns) rise/fall times
  • 107mm (H) x 224mm (W) x 380mm (D), 4.08Kg weight, 0° to 50°C operating temperature
  • USB, LAN, LXI-C, GPIB interface and SCPI-1993, IEEE-488.2 language
  • CAT II 110V to 240VAC (±10%), 50Hz to 60Hz power supply, 50VA maximum power consumption

Applications

Test & Measurement

Contents

3390 arbitrary waveform generator with power cord, One universal serial bus (USB) cable (USB-B-1), One pattern generator cable (005-003-00003), One Ethernet crossover cable (CA-180-3A), CD-ROM containing user manual.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$2,645.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,645.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.