You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2401.-US

Source Measure Unit SMU, SourceMeter, 1-Channel, 20V, 1A, 20W

KEITHLEY 2401.-US
Video
×
×

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2401.-US
Newark Part No.:
62W3299
Product Range
2400 Series SourceMeter
Technical Datasheet:
2401.-US   Datasheet
See all Technical Docs

Product Range Selector (2400 Series SourceMeter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2400 Series SourceMeter

:
1Channels

:
Current/Resistance/Voltage Measure, Current/Voltage Source

:
20W

:
± 200mV to ± 20V

:
± 1µA to ± 1A

:
0.2ohm to 200Mohm

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 2401 from Keithley is a 20V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. Manufacturers of components and modules for communications, semiconductor, computer, automotive and medical industries will find SMU units invaluable for wide range of characterization and production test applications.
  • Power of five instruments in one (IV source, IVR measure), source and sink (4-quadrant) operation
  • 0.012% basic measure accuracy with 6½-digit resolution, 20V maximum
  • 2-, 4-, and 6-wire remote V-source and measure sensing
  • 1700 readings/second at 4.5 digits via GPIB
  • Source and sink (four-quadrant) operation
  • Pass/fail comparator for fast sorting/binning
  • Programmable DIO port for automation/handler/prober control
  • Standard SCPI GPIB, RS-232 and Keithley Trigger Link interfaces
  • Perform I-V characterization using Keithley's KickStart software
  • 89mm (H) x 213mm (W) x 370mm (D) dimension, 3.21Kg weight

Contents

2401 SourceMeter® unit, Model 8605 test leads, Documentation (downloadable), KickStart start-up software (downloadable), LabVIEW and IVI drivers (downloadable).

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$5,170.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5,170.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --