You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2303 - 

Bench Power Supply, Precision Readback, Adjustable, 1 Output, 9 V, 15 V, 3 A, 5 A

2303 - Bench Power Supply, Precision Readback, Adjustable, 1 Output, 9 V, 15 V, 3 A, 5 A

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2303
Newark Part No.:
58T8419
Product Range
2300 Series
Technical Datasheet:
2303   Datasheet
See all Technical Docs

Product Information


:
Adjustable

:
1 Output

:
9V

:
15V

:
3A

:
5A

:
45W

:
100VAC

:
240VAC

:
1 Year

:
2300 Series

:
US

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 2303 Power Supply provides both voltage control and power consumption monitoring for automated testing of portable, battery-operated devices. The product is optimized for testing battery-operated, wireless communication devices such as cellular phones that undergo substantial load changes for very short time intervals. It exhibits outstanding voltage stability during pulse load changes and can simultaneously measure load currents, even if they are short pulses. In addition, this family of power supplies can sink current and, thus, take on the characteristics of a discharged, rechargeable battery for testing chargers and charger-control circuitry.
  • Optimized for battery-powered device testing
  • Ultra-fast transient response to load changes
  • 5A continuous output
  • Pulse peak, average, and baseline current measurements
  • 100nA DC current sensitivity
  • 45W output (15V @ 3A, 9V @ 5A)
  • Sinks up to 2A

Applications

Test & Measurement, Maintenance & Repair

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

Available in quantity shown

To order more than shown inventory, contact sales

4 in stock for same day shipping
$2,610.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,610.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.