You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2010 CAL - 

Bench Digital Multimeter, Calibrated, 750 V, 3 A, 7.5 Digit

2010 CAL - Bench Digital Multimeter, Calibrated, 750 V, 3 A, 7.5 Digit

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2010 CAL
Newark Part No.:
12AC8216
Technical Datasheet:
2010 CAL   Datasheet
See all Technical Docs

Product Information


:
7.5

:
GPIB, RS232, USB

:
-

:
1kV

:
0.1Gohm

:
-

:
3A

:
750V

:
-

:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2010 CAL from Keithley is a low noise 7.5 digit autoranging multimeter. It combines high resolution with high speed and accuracy needed for production applications such as testing precision sensors, transducers, A/D and D/A converters, regulators, references, connectors, switches and relays. It is based on same high speed, low noise A/D converter technology as models 2000, 2001 and 2002. The 2010 has 15 built-in measurement functions including DCV, ACV, DCI, ACI, 2Wohm, 4Wohm, dry circuit resistance, temperature (with either thermocouples or RTDs), frequency, period, ratio, 1Kohm continuity (2W) measurement and diode testing. Characterizing the resistance, linearity or isolation of contacts, connectors, switches or relays completely and efficiently demands an uncommon combination of ohms measurement capabilities. The 2010 offers low power ohms measurement mode, dry circuit test function, offset compensated ohms function & extended ohms measurement capability.
  • Calibrated autoranging multimeter
  • High measurement flexibility and unique resistance measurement functions
  • 100nVrms noise, 7ppm DCV repeatability, multi-functional design minimizes added equipment costs
  • Built-in ratio measurement function, GPIB and RS-232 interfaces
  • Built-in 10 channel scanner mainframe, dry circuit and low power measurement mode
  • 100.00000mV to 1000.0000V DC voltage, 10.000000 ohm to 100.00000Mohm resistance
  • 100mV to 750V true RMS AC voltage, 10.000000mA to 3.000000A DC current, 1µA to 3A AC (RMS) current
  • 3Hz to 500KHz frequency range, 333ms to 2µs period range, -200 to 760°C to -200 to 400°C temperature
  • 100V/120V/220V/240V power input, 22VA power consumption, 0° to 50°C operating temperature
  • 89mm x 213mm x 370mm (rack mount), 104mm x 238mm x 370mm (H x W x D) (bench), 5Kg shipping weight

Applications

Test & Measurement

Contents

2010 autoranging DMM, Model 1751 safety test leads, User manual, Service manual.

Footnotes

Operating the instrument on an incorrect line voltage may cause damage to the instrument, possibly voiding the warranty.

Warnings

Dangerous arcs of an explosive nature in a high energy circuit can cause severe personal injury or death.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$3,912.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,912.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.