You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2002-US

Bench Digital Multimeter, High Performance, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 2 A

2002-US - Bench Digital Multimeter, High Performance, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 2 A

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2002-US
Newark Part No.:
62W3282
Product Range
2000 Series
Technical Datasheet:
2002-US   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.5

:
GPIB, USB

:
2A

:
750V

:
1Gohm

:
2000 Series

:
2A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

DMM users whose applications demand exceptional resolution, accuracy, and sensitivity combined with high throughput now has attractive alternatives to high priced, high end DMMs. Keithley’s 8½-digit Model 2002 High Performance Digital Multimeter not only delivers performance specifications usually associated with instruments that cost thousands more, but it also offers a broad range of functions not typically available from DMMs. The Model 2002 offers the same advanced features and functions as the Model 2001, then adds an extra decade of resolution and broader DC voltage, temperature, and resistance ranges. An “open lead” detection function helps identify problems that could lead the system to pass components that should have failed a test. Built-in digital I/O capabilities and a pass/fail testing function simplify connecting it to a variety of handlers for fast, efficient device binning and sorting.
  • True 8½- resolution
  • Exceptional measurement integrity with high speed
  • High speed function and range changing
  • Broad range of built-in measurement functions
  • Multiple measurement display
  • Built-in 10 channel scanner option
  • GPIB interface
  • HP3458A emulation mode

Applications

Industrial, Maintenance & Repair, Test & Measurement

Alternatives for 2002-US

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/28/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.