You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2002/MEM2 - 

Bench Digital Multimeter, 2000 Series, 1 kV, 2 A, 8.5 Digit

2002/MEM2 - Bench Digital Multimeter, 2000 Series, 1 kV, 2 A, 8.5 Digit

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2002/MEM2
Newark Part No.:
59T7525
Product Range
2000 Series
Technical Datasheet:
2002/MEM2   Datasheet
See all Technical Docs

Product Information

:
8.5
:
GPIB
:
2A
:
750V
:
1Gohm
:
2000 Series
:
2A
:
1kV
:
1 Year
:
AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2000 series 6-1/2 Digit Multimeter offers unique combination of high-precision and flexibility. Based on the same high-speed, low-noise A/D converter technology found in our 7-1/2 and 8-1/2 digit multimeters, this DMM offers market-leading speed and accuracy. For greater flexibility, a built-in card slot on the rear panel allows an additional multiplexer card for multi-point measurement applications. It combines broad measurement ranges with superior accuracy specifications, DC voltage from 100nV to 1kV and DC resistance from 100µW to 100MW. Optional switch cards enable multiplexing up to 20 different input signals for multipoint measurement applications. The 2000 series offers exceptional measurement speed at any resolution. At 6-1/2 digits, it delivers 50 triggered rdgs/s over the IEEE-488 bus. It has 13 built-in measurement functions, including DCV, ACV, DCI, ACI, 2WW, 4WW, temperature, frequency, period, dB, dBm, continuity measurement and diode testing.
  • SCPI (Standard Commands for Programmable Instruments)
  • -40 to 70°C Storage temperature range
  • 22VA Power consumption

Applications

Test & Measurement, Industrial

Alternatives for 2002/MEM2

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 5/25/20

$8,530.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8,530.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.