Overview

Drive innovation through faster test & measurement with KickStart software.

KickStart simplifies what you need to know about the instrument so that in just a few minutes you can take the instrument out of the box and get real data on your device. By plotting data immediately and offering quick statistical summaries of the data in the reading table, KickStart allows you to gather insights faster and make the decisions you need to move on to the next stage of device development. KickStart enables you to focus your time on interpreting the test results so that your team can meet its innovation goals.

Save time
Save time

by automating data collection of millions of readings

Simple tools
Simple tools

for visualizing data quickly

Supports SMU instruments
Supports SMU instruments

DMMs, power supplies, oscilloscopes, dataloggers and sensitive instruments

Fast and easy
Fast and easy

test replication

Set up a multi-instrument test
Set up a multi-instrument test

with the ability to independently control up to eight instruments

KickstStart software limited time offer

Free 6-month subscription with purchase of qualified product. Call us to place your order.*

Expiration date: December 31, 2023

Learn more

Terms: Purchase of qualified product required. Software must be placed on same order as qualified product. Offer not applicable online.

Applications

Highlights

  • Responsive interface allows users to change settings in real time
  • Source and preview waveforms remotely
  • Ability to control both channels of multi-channel AFGs independently
  • Access to a variety of source functions, including pulse, noise, arbitrary, exponential rise, and many more
AFG Plus Scope

Videos

How to use the KickStart AFG app

Highlights

  • Configure and control up to four Series 2400 Graphical, Series 2600B, 2651A, and 2657A SMU instruments for DC or Pulsed I-V test in either the same app, same project, or a combination of the two
  • Enables quick pulse test setup and analysis for the new Model 2601B-Pulse 10us Pulser/SMU for outputting pulses as short as 10us at 10A and 10V
  • Perform current versus voltage (I-V) testing on a variety of materials and devices
  • Use up to four SourceMeter® SMU instruments in each test
I-V Characterization App
Pulse KickStart demo guide
Keithley KickStart I-V characterizer app overview

Highlights

  • Three modes of operation enable data capture and datalogging of waveforms, measurements, and screenshots
  • Supports data retrieval from analog channels of supported Tektronix scopes, as well as from reference and math channels
  • Capture present data or arm to wait for a trigger, capture data, and re-arm for next trigger
KickStart New Scope UI

Highlights

  • Quickly configure multi-channel data acquisition instruments
  • Stream millions of readings directly to PC disk media for safe data archival
  • Automatically export data in ready-to-use formats for reports and additional analysis - even while the test is running
Data Logger App

Highlights

  • Run independent or simultaneous tests that log measurements from one or more DMMs
  • Get a quick summary of data using statistics built into the data table
DMM digitize plot v1

Highlights

  • Easy access to control voltage bias and current limit while viewing data from primary measurement instrument in main viewing area
  • Configure list sweep to automate tests, such as monitoring power consumption or stability of load current
  • Export/save statistics with the data
KickStart power supply list sweep

Videos

Analyzing frequency response with a 2 series MSO and AFG31000
Keithley KickStart software power supply app overview

Specialty applications

Overview

The KickStart battery simulator app gives users a simple method to create, manage, and simulate battery models. This optional specialty application for KickStart software is designed for use with Keithley’s 2281S power supply/battery simulator for simulating battery models and the Keithley 2380 DC Electronic Load for battery model generation.

The Battery simulator app includes:
  • Ability to generate, edit, and simulate custom battery models
  • Responsive user interface which allows changes to the simulated state of charge in real time
  • Table and graph views to visualize data collection in real time
  • Ability to browse multiple battery models saved to repository on local drive
  • Ability to import and export models to and from the instrument and KickStart software
  • Dynamic and static battery models
  • Dynamic battery model updates values in real time
  • Visual representation of battery VOC, Vt, SOC, ESR, current, and capacity
  • Easy-to-use app with 3 modes of operation to reduce user error

The KickStart battery simulator application requires a license: either the KICKSTARTFL-BAT floating perpetual license or the KICKSTARTFL-BAT-AN 1-year subscription. A floating license allows selected users to manage transfer of an individual license to different PCs.

Battery Simulator App

Videos

Using the Keithley KickStart Battery Simulator App

Overview

The optional high resistivity application (HRMA) for KickStart is designed for use with Keithley’s 6517B electrometer/ high resistance meter. The 6517B along with the 8009 resistivity test fixture is a laboratory standard for volume and surface resistivity measurements on insulating materials. Together, they can be used to measure resistance up to 1018 Ω at up to 1000V.

The KickStart high resistance measurement option makes it easier for you to:
  • Quickly and reliably determine resistivity of material using tests that conform to ASTM D257 standard
  • Perform a Step Response test to identify electrification time appropriate to the material’s time constant
  • Observe resistivity dependence on temperature and relative humidity of environment using optional probes 6517-TP and 6517-RH
  • Use alternating polarity measurement technique to eliminate inherent background currents for the most accurate resistivity measurements

The KickStart high resistivity application requires a license: either the KICKSTARTFL-HRMA2 floating perpetual license or the KICKSTARTFL-HRMA2-AN 1-year time-based license. A floating license allows selected users to manage transfer of individual license to different PCs.

High Resistivity App

Videos

KickStart high resistivity

Overview

Keithley I-V tracer software leverages the unique touchscreen interface of the 2400 series graphical SourceMeter® Source Measure Unit (SMU) instruments to recreate the familiar user experience of a curve tracer for two-terminal devices.

Adding the I-V Tracer to your SourceMeter instrument gives you a dedicated user interface for tracing the characteristics of your devices through both current and voltage. With a range of compatible instruments, I-V tracer can utilize the full capabilities of each source measure unit, including the dual high-speed digitizers of the 2461 to perform tracing with AC polarity and pulsed DC, in addition to standard DC polarity.

I-V Tracer App

Videos

I-V tracer overview

Case study

Inspiring the next generation of RF engineers University of Oklahoma

Learn more

Videos

Keithley KickStart software graph tools overview
Keithley KickStart software table tools overview
Introduction to KickStart
KickStart overview

Specifications

Supported instruments
Instrument typeModelKickStart app
Arbitrary function generatorsAFG31000 seriesAFG
SMU instruments2400 series, 2600 series, 2650 series, 6430I-V characterizer
OscilloscopesTBS1000 series, TBS2000 Series, 2 series MSO, 3 series MDO, 4 series MSO, 5 series MSO, 5 series B MSO, 5 series MSO low profile, 6 series B MSO, MDO3000 series, MDO4000 series, MSO3000 series, MSO4000 series, DPO3000 series, DPO4000 series, TDS1000 series, TDS2000 series, and TDS200 series Scope app
Data acquisition unitsDAQ6510, DMM6500, 2700, 2701, 2750, 3706AData logger
DMMsDMM6500, DMM7510, DAQ6510, 2700, 2701, 2750, 2000, 2010, 2110Precision DMM
Power supplies2280S-32-6, 2280S-60-3, 2281S-20-6, 2220 series, 2230 series, 2231A-30-3, 2260B series, 2200 series, and 2306-LANPower supply
Sensitive6517B, 6514, 6485, 6487, 6517APrecision DMM
View datasheet

Order information

New license
SoftwareDescriptionNewark perpetual SKUNewark subscription SKU
KickStart Suite BundleIncludes the following apps: AFG, I-V characterizer, scope, data logger, DMM, power supply. Includes 1 year of maintenance15AJ591215AJ5911
AFG AppIndividual app. Includes 1 year of maintenance71AK735671AK7357
I-V Characterizer AppIndividual app. Includes 1 year of maintenance39AJ582062AJ3717
Scope AppIndividual app. Includes 1 year of maintenance66AJ193671AJ9129
Data Logger AppIndividual app. Includes 1 year of maintenance38AJ314671AJ9123
DMM AppIndividual app. Includes 1 year of maintenance52AJ666071AJ9124
Power Supply AppIndividual app. Includes 1 year of maintenance71AJ912671AJ9127
Battery Simulator AppThe KickStart battery simulator app gives users a simple method to create, manage, and simulate battery models. This optional specialty application for KickStart software is designed for use with Keithley’s 2281S power supply/battery simulator for charging batteries and the Keithley 2380 DC electronic Load for battery discharge. Includes 1 year of maintenance.71AK735969AK5859
High Resistivity AppThe optional high resistivity application for KickStart is designed for use with Keithley’s 6517B electrometer/ high resistance meter. Includes 1 year of maintenance.69AJ133815AJ5910
Permanent license
I-V Tracer AppKeithley I-V tracer software leverages the unique touchscreen interface of the 2400 series graphical SourceMeter® Source Measure Unit (SMU) instruments to recreate the familiar user experience of a curve tracer for two-terminal devices. KickStart software is used as a mechanism to install the I-V tracer app license and upgrade the software on the 2400 series graphical SMU instruments (models 2450, 2460, 2461 and 2470). Includes 1 year of maintenance.55AH0165 (1 Instrument)
71AJ9131 (3 Instrument)
80AH9086 (5 Instrument)

Maintenance license

Maintenance for software is authorized through a maintenance license. A maintenance license extends the maintenance period for software enabling ongoing software updates. At a fraction of the price of the software itself, maintenance is the best way to stay up to date when new capability is released. The license applies to perpetual licenses only - considering subscriptions already include maintenance for the duration of the subscription period. A maintenance license should be applied on or before maintenance expiration to receive uninterrupted software updates. If maintenance does expire, it’s easy to extend the maintenance period by purchasing licenses sufficient to catch up and extend from the expiration date. Renewing your maintenance in this way provides a discount for securing updated software compared to purchasing the latest version outright.

Note: Perpetual licenses include maintenance for the first year but will require a new maintenance license every 12 months to continue to receive updates after the first year.

LicenseNewark SKULink
Suite bundle maintenance15AJ5912Learn more
AFG maintenance71AK7358Learn more
I-V characterizer maintenance62AJ3718Learn more
Scope maintenance71AJ9130Learn more
Data logger maintenance99AJ6357Learn more
DMM maintenance71AJ9125Learn more
Power supply maintenance71AJ9128Learn more
High resistivity maintenance31AJ4403Learn more
Battery simulator maintenance71AK7360Learn more