You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCB4357UME

Evaluation Board, Cortex-M0/M4 MCU, Colour QVGA TFT LCD with Touchscreen

MCB4357UME - Evaluation Board, Cortex-M0/M4 MCU, Colour QVGA TFT LCD with Touchscreen
MCB4357UME - Evaluation Board, Cortex-M0/M4 MCU, Colour QVGA TFT LCD with Touchscreen

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB4357UME
Newark Part No.:
24W5502
Technical Datasheet:
MCB4357UME   Datasheet
See all Technical Docs

Product Overview

The MCB4357UME is a Starter Kit with ULINK-ME for evaluating LPC4357, a 32-bit ARM Cortex-M4/ARM Cortex-M0 microcontroller.
  • 136kB On-chip SRAM
  • 1MB Dual bank on-chip flash
  • 16MB NOR flash, 4MB quad-SPI flash, 16MB SDRAM and 16KB EEPROM (I2C) - on-board memory
  • Colour QVGA TFT LCD with touchscreen
  • 10/100 Ethernet port
  • High-speed USB 2.0 Host/Device/OTG interface
  • Full-speed USB 2.0 Host/Device interface
  • CAN interfaces
  • Serial/UART Port
  • MicroSD card interface
  • 4 User push-buttons + reset
  • Digital temperature sensor (I2C)
  • Analogue voltage control for ACD input
  • Audio CODEC with line-in/out and microphone/headphone connector + speaker
  • 20-pin JTAG (0.1") debug interface connector debug interface connector
  • 10-pin Cortex debug (0.05 inch) debug interface connector
  • 20-pin Cortex debug + ETM trace (0.05 inch connector) debug interface connector

Applications

Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC43xx

:
ARM

:
Cortex-M0, Cortex-M4

:
LPC4357

:
Eval Board LPC4357, ULINK-ME Debug Adapter, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Alternatives for MCB4357UME

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/10/20

$390.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $390.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.