You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JUDD WIRE M27500-20SD2T23

Multiconductor Cable, MIL-DTL-27500, Per Ft, Shielded, 2 Conductor, 20 AWG

JUDD WIRE M27500-20SD2T23
×

The actual product may differ from image shown

Manufacturer:
JUDD WIRE JUDD WIRE
Manufacturer Part No:
M27500-20SD2T23
Newark Part No.:
21T3415
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M27500-20SD2T23   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shielded

:
2Conductor

:
20AWG

:
-

:
-

:
-

:
White

:
19 x 32AWG

:
Tinned Copper

:
ETFE

:
1.47mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The M27500-20SD2T23 is a 2-core Shielded Cable with tinned copper conductor and a white extruded modified XLETFE single jacket. The NEMA WC 27500 cable is designated by a seven digit code that includes the exact construction. This SAE AS 22759/34 cable is composed of copper coated mil-spec inner conductors. This mil-spec cable is ideal for use in aircraft and ground support equipment due to its ability to operate in a broad range of temperatures. This high performance, mil-spec cable is used in a wide range of general purpose electrical applications.
  • Single TPC round shield

Applications

Industrial, Defence, Military & Aerospace, Avionics

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
1 Foot
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --