You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SYM-001T-P0.6 - 

Contact, RCY Series, Pin, Crimp, 22 AWG, Tin Plated Contacts

SYM-001T-P0.6 - Contact, RCY Series, Pin, Crimp, 22 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
SYM-001T-P0.6
Newark Part No.:
55T7311
Product Range
RCY Series
Technical Datasheet:
SYM-001T-P0.6   Datasheet
See all Technical Docs

Product Overview

The SYM-001T-P0.6 is a Pin Contact for SM series connectors in crimp style. It accepts 0.08 to 0.33mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
  • 1.2 to 1.8mm Insulation Outer Diameter

Applications

Industrial

Product Information

:
RCY Series
:
Pin
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
JST RCY Series Receptacle Housing Connectors
:
28AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SYM-001T-P0.6

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $0.291   10+ $0.25   25+ $0.219   50+ $0.194   100+ $0.189   250+ $0.172   500+ $0.159   1000+ $0.14   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$406.79

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 8500
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $406.79
 
10+ $381.05
 
25+ $377.61
 
50+ $346.72
 
100+ $332.99
 
250+ $300.37
 
500+ $288.36
 
1000+ $250.60