You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SSH-003T-P0.2 - 

Contact, SH Series, Socket, Crimp, 28 AWG, Tin Plated Contacts, JST SH Series Housings

SSH-003T-P0.2 - Contact, SH Series, Socket, Crimp, 28 AWG, Tin Plated Contacts, JST SH Series Housings

The actual product may differ from image shown

Manufacturer Part No:
SSH-003T-P0.2
Newark Part No.:
33P8235
Product Range
SH Series
Technical Datasheet:
SSH-003T-P0.2   Datasheet
See all Technical Docs

Product Overview

The SSH-003T-P0.2 from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with SH series housing. The SH series wire-to-board Crimp-style Connector with low-profile design. Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effects vacuum gripping equipment. The receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires. This series connector comes with top entry/side entry PC board mounting direction.
  • Rated voltage is 50VAC/VDC and rated current is 1A
  • Suitable for wire size from 32AWG to 28AWG
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Applications

Industrial

Product Information

:
SH Series
:
Socket
:
Crimp
:
28AWG
:
Tin Plated Contacts
:
JST SH Series Housings
:
32AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,191 In stock

10,191 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$0.095

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.095
 
10+ $0.088
 
25+ $0.078
 
50+ $0.068
 
100+ $0.066
 
250+ $0.057
 
500+ $0.055
 
1000+ $0.051