You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SSH-003GA-P0.2 - 

Contact, SHD Series, Socket, Crimp, 28 AWG, Gold Plated Contacts, JST SHD Series Housings

SSH-003GA-P0.2 - Contact, SHD Series, Socket, Crimp, 28 AWG, Gold Plated Contacts, JST SHD Series Housings

The actual product may differ from image shown

Manufacturer Part No:
SSH-003GA-P0.2
Newark Part No.:
90R9164
Product Range
SHD Series
Technical Datasheet:
SSH-003GA-P0.2   Datasheet
See all Technical Docs

Product Overview

The SSH-003GA-P0.2 is a Connector Contact made of phosphor bronze with gold plated finish. This contact features crimp termination and accepts 32 to 28AWG wire. It is suitable for use with JST XA series housings.

Applications

Industrial

Product Information

:
SHD Series
:
Socket
:
Crimp
:
28AWG
:
Gold Plated Contacts
:
JST SHD Series Housings
:
32AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,679 In stock

6,679 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$0.127

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.127
 
10+ $0.12
 
25+ $0.103
 
50+ $0.09
 
100+ $0.089
 
250+ $0.079
 
500+ $0.077
 
1000+ $0.064