You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPHD-002T-P0.5 - 

Contact, PHD Series, Socket, Crimp, 24 AWG, Tin Plated Contacts, JST PA Series Housings

SPHD-002T-P0.5 - Contact, PHD Series, Socket, Crimp, 24 AWG, Tin Plated Contacts, JST PA Series Housings

The actual product may differ from image shown

Manufacturer Part No:
SPHD-002T-P0.5
Newark Part No.:
90R9142
Product Range
PHD Series
Technical Datasheet:
SPHD-002T-P0.5   Datasheet
See all Technical Docs

Product Overview

The SPHD-002T-P0.5 is a Socket Contact for PA series connectors in crimp style. It accepts 0.08 to 0.21mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
  • 0.9 to 1.5mm Insulation Outer Diameter

Applications

Industrial

Product Information

:
PHD Series
:
Socket
:
Crimp
:
24AWG
:
Tin Plated Contacts
:
JST PA Series Housings
:
28AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33,217 In stock

33,217 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$0.007

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.09
$0.007
 
10+ $0.049
$0.007
 
25+ $0.04
$0.007
 
50+ $0.035
$0.007
 
100+ $0.032
$0.007
 
250+ $0.026
$0.007
 
500+ $0.024
$0.007
 
1000+ $0.021
$0.007